Part Details for 160-2004-02-01-00 by Cambion Electronics Ltd
Overview of 160-2004-02-01-00 by Cambion Electronics Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316RASMAX2-004 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-004 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 4ft | |
CO-058RABNCX2-004 | Amphenol Cables on Demand | Amphenol CO-058RABNCX2-004 BNC Right Angle Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 4ft | |
M2004-01I640.0000T | Renesas Electronics Corporation | Frequency Translation PLL |
Price & Stock for 160-2004-02-01-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
IPL160-2004-02-01-00
|
Heilind Electronics | Americas - 1033 in Stock |
|
$0.2709 | Buy Now | |
DISTI #
IPL160-2004-02-01-00
|
Interstate Connecting Components | 344 |
|
Buy Now |
Part Details for 160-2004-02-01-00
160-2004-02-01-00 CAD Models
160-2004-02-01-00 Part Data Attributes
|
160-2004-02-01-00
Cambion Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
160-2004-02-01-00
Cambion Electronics Ltd
PCB Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMBION ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TURRET TERMINAL |
Alternate Parts for 160-2004-02-01-00
This table gives cross-reference parts and alternative options found for 160-2004-02-01-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160-2004-02-01-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
160-2004-02-03-00 | Cambion Electronics Ltd | Check for Price | PCB Terminal | 160-2004-02-01-00 vs 160-2004-02-03-00 |