Part Details for 160-151-K00 by TE Connectivity
Overview of 160-151-K00 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160-151-K00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
2 In Stock |
|
$332.2200 / $361.9700 | Buy Now |
DISTI #
51569108
|
Verical | Reed Relays SPDT 15VDC 125Ohm Thru-Hole Min Qty: 1 Package Multiple: 1 Date Code: 1401 | Americas - 1 |
|
$431.8860 / $470.5610 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2 In Stock |
|
$332.2200 / $361.9700 | Buy Now |