Part Details for 160-1501-JB by RCD Components Inc
Overview of 160-1501-JB by RCD Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-15.0-1L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
SER2011-501MLB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
CMT1-5.0-1L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for 160-1501-JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 373 |
|
Buy Now |
Part Details for 160-1501-JB
160-1501-JB CAD Models
160-1501-JB Part Data Attributes
|
160-1501-JB
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
160-1501-JB
RCD Components Inc
Fixed Resistor, Wire Wound, 10W, 1500ohm, 400V, 5% +/-Tol,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
Construction | Silicone Coat | |
Lead Diameter | 1.016 mm | |
Lead Length | 34.925 mm | |
Number of Terminals | 2 | |
Package Diameter | 7.92 mm | |
Package Length | 22.2 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Tolerance | 5% | |
Working Voltage | 400 V |