Part Details for 160-000-209R000 by NorComp
Overview of 160-000-209R000 by NorComp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160-000-209R000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y8056
|
Newark | Dust Cover, D Sub, 9Pos, Accessory Type:Dust Cover, For Use With:Norcomp 160 Series D Sub 9Pos Receptacle Connectors, Connector Body Material:-, Product Range:- Rohs Compliant: Yes |Norcomp 160-000-209R000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1572 |
|
$0.4620 / $0.5460 | Buy Now |
DISTI #
909DCA-ND
|
DigiKey | DUST COVER FOR FEMALE DSUB 9POS Min Qty: 1 Lead time: 24 Weeks Container: Box |
2086 In Stock |
|
$0.4101 / $0.8200 | Buy Now |
DISTI #
636-160-000-209R000
|
Mouser Electronics | D-Sub Tools & Hardware 9P FEMALE DUST COVER CLEAR PE MATERIAL RoHS: Compliant | 2807 |
|
$0.4100 / $0.8200 | Buy Now |
|
Future Electronics | 160 SERIES DUST COVER FOR DSUB 9 POSITION RECEPTACLE RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 993Box |
|
$0.2100 / $0.2550 | Buy Now |
DISTI #
TEX160-000-209R000
|
Heilind Electronics | Americas - 410 in Stock |
|
$0.4516 / $0.5085 | Buy Now | |
|
Onlinecomponents.com | Female D-Sub Dust Cover 9 / 15 HD Position RoHS: Compliant |
850 In Stock |
|
$0.3680 / $0.5200 | Buy Now |
|
Bristol Electronics | 551 |
|
RFQ | ||
DISTI #
TEX160-000-209R000
|
Interstate Connecting Components | 123 |
|
$0.4516 / $0.5085 | Buy Now | |
|
Master Electronics | Female D-Sub Dust Cover 9 / 15 HD Position RoHS: Compliant |
850 In Stock |
|
$0.3680 / $0.5200 | Buy Now |
Part Details for 160-000-209R000
160-000-209R000 CAD Models
160-000-209R000 Part Data Attributes:
|
160-000-209R000
NorComp
Buy Now
Datasheet
|
Compare Parts:
160-000-209R000
NorComp
DUST COVER FOR FEMALE DSUB 9POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NorComp | |
Approvals | UL | |
Assembly Item Name | DUST COVER | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PLASTIC | |
Mounting Option 1 | LOCKING | |
Used With | CONNECTOR |