Part Details for 160-000-005R031 by NorComp
Overview of 160-000-005R031 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 160-000-005R031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T2042A-ND
|
DigiKey | POST FOR SLIDE LOCKS Min Qty: 1 Lead time: 24 Weeks Container: Box |
1286 In Stock |
|
$0.6151 / $1.2300 | Buy Now |
DISTI #
636-160-000-005R031
|
Mouser Electronics | D-Sub Tools & Hardware SLIDE LOCK POSTS RoHS: Compliant | 0 |
|
$0.5950 / $1.2300 | Order Now |
|
Future Electronics | Kit with 2 Lock Posts,2 Flat Washers, 2 Lock Washers, 2 (4-40) Nuts RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$0.5950 / $0.6450 | Buy Now |
|
Onlinecomponents.com | Slide Lock Post Kit RoHS: Compliant | 0 |
|
$0.5500 / $0.7800 | Buy Now |
|
Quest Components | 200 |
|
$1.0000 / $2.5000 | Buy Now |
Part Details for 160-000-005R031
160-000-005R031 CAD Models
160-000-005R031 Part Data Attributes:
|
160-000-005R031
NorComp
Buy Now
Datasheet
|
Compare Parts:
160-000-005R031
NorComp
POST FOR SLIDE LOCKS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Assembly Item Name | SLIDE LOCK | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | SCREW | |
Used With | CONNECTOR |