-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y8760
|
Newark | D-Sub Screwlock, 9.58Mm, 4-40 Unc-2A, Product Range:-, Screw Length:9.58Mm, Thread Size - Metric:-, Thread Size - Imperial:4-40 Unc-2A, Connector Shell Size:- Rohs Compliant: Yes |Norcomp 160-000-001R031 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 72 |
|
$1.0200 / $1.8400 | Buy Now |
DISTI #
160-01MYCA-ND
|
DigiKey | SCREWLOCK W/RET 4-40 MALE NICKEL Min Qty: 1 Lead time: 24 Weeks Container: Box |
650 In Stock |
|
$0.9050 / $1.7500 | Buy Now |
DISTI #
636-160-000-001R031
|
Mouser Electronics | D-Sub Tools & Hardware 4-40 MALE SCREWLOCK W/SLIP ON RETAINER RoHS: Compliant | 362 |
|
$0.8880 / $1.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks | 0 |
|
$0.9720 | Buy Now |
DISTI #
TEX160-000-001R031
|
Heilind Electronics | Americas - 1839 in Stock750 On Order |
|
$1.0000 / $1.2979 | Buy Now | |
|
Onlinecomponents.com | Male 4-40 Screwlock Slip On RoHS: Compliant |
443 In Stock |
|
$0.8000 / $1.1800 | Buy Now |
DISTI #
66773118
|
Verical | Thumb Screws For Backshells Min Qty: 60 Package Multiple: 20 Date Code: 2150 | Americas - 440 |
|
$1.2644 / $1.4570 | Buy Now |
|
Quest Components | 20 |
|
$1.6805 / $2.6888 | Buy Now | |
DISTI #
TEX160-000-001R031
|
Interstate Connecting Components | 429175 On Order |
|
$1.0000 / $1.2979 | Buy Now | |
|
Master Electronics | Male 4-40 Screwlock Slip On RoHS: Compliant |
443 In Stock |
|
$0.8000 / $1.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy