Part Details for 160 700 60 by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 160 700 60 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160 700 60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36M2624
|
Bürklin Elektronik | Siren, 60 Hz, 95 dB, 115-230 VAC, 30 mA, gray Min Qty: 1 | 1 |
|
$76.0764 / $94.5944 | Buy Now |