Part Details for 16.000MHZHC49T/3W/3/50/-20+70/SR by Euroquartz Ltd
Overview of 16.000MHZHC49T/3W/3/50/-20+70/SR by Euroquartz Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 16.000MHZHC49T/3W/3/50/-20+70/SR
16.000MHZHC49T/3W/3/50/-20+70/SR CAD Models
16.000MHZHC49T/3W/3/50/-20+70/SR Part Data Attributes
|
16.000MHZHC49T/3W/3/50/-20+70/SR
Euroquartz Ltd
Buy Now
Datasheet
|
Compare Parts:
16.000MHZHC49T/3W/3/50/-20+70/SR
Euroquartz Ltd
Series - Fundamental Quartz Crystal, 16MHz Nom, HC49T/3W, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EUROQUARTZ LTD | |
Package Description | HC49T/3W, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT CUT; BULK | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 3 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L3.2XB1.5XH0.38 (mm)/L0.126XB0.059XH0.015 (inch) | |
Series Resistance | 75000 Ω | |
Surface Mount | NO |
Alternate Parts for 16.000MHZHC49T/3W/3/50/-20+70/SR
This table gives cross-reference parts and alternative options found for 16.000MHZHC49T/3W/3/50/-20+70/SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16.000MHZHC49T/3W/3/50/-20+70/SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16.000MHZHC50/3/50/-20+70/SR | Series - Fundamental Quartz Crystal, 16MHz Nom, HC50, 2 PIN | Euroquartz Ltd | 16.000MHZHC49T/3W/3/50/-20+70/SR vs 16.000MHZHC50/3/50/-20+70/SR |