Part Details for 16-9ADIN-1 by Schneider Electric Relays
Overview of 16-9ADIN-1 by Schneider Electric Relays
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16-9ADIN-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay Din Rail Adapter RoHS: Compliant |
4735 In Stock |
|
$3.0800 / $5.4800 | Buy Now |
|
Master Electronics | Relay Din Rail Adapter RoHS: Compliant |
4735 In Stock |
|
$3.0800 / $5.4800 | Buy Now |
DISTI #
16-9ADIN-1
|
Relay Specialties | MAGNECRAFT DIN ADAPTOR FOR 9A Min Qty: 1 | 17 |
|
$1.5900 / $2.5000 | Buy Now |