There are no models available for this part yet.
Overview of 16-8385-310C by Aries Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4310CMS-1#PBF | Analog Devices | Hot-Swappable I2C Isolators | |
LTC4310CMS-1#TRPBF | Analog Devices | Hot-Swappable I2C Isolators | |
LTC4310CDD-2#PBF | Analog Devices | Hot-Swappable I2C Isolators |
Price & Stock for 16-8385-310C by Aries Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16-8385-310C-ND
|
DigiKey | CONN IC DIP SOCKET 16POS GOLD Min Qty: 46 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0717 | Buy Now | |
DISTI #
535-16-8385-310C
|
Mouser Electronics | IC & Component Sockets ELEV. SCKT .3 CENTER COLLET 16 PINS RoHS: Compliant | 0 |
|
$8.5100 / $10.4400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$9.2400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.4300 / $9.5500 | Buy Now |
CAD Models for 16-8385-310C by Aries Electronics Inc
Part Data Attributes for 16-8385-310C by Aries Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ARIES ELECTRONICS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
STANDARD: UL 94V-0
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL (50)
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Material
|
BRASS
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP16
|
Housing Material
|
NYLON46
|
JESD-609 Code
|
e3
|
Number of Contacts
|
16
|