Part Details for 16-8300-310C by Aries Electronics Inc
Overview of 16-8300-310C by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8300301JA | Analog Devices | IC - 12-BIT D/A CONVERTER | |
LTC4310CMS-1#PBF | Analog Devices | Hot-Swappable I2C Isolators | |
LTC4310CMS-1#TRPBF | Analog Devices | Hot-Swappable I2C Isolators |
Price & Stock for 16-8300-310C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16-8300-310C-ND
|
DigiKey | CONN IC DIP SOCKET 16POS GOLD Min Qty: 46 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0717 | Buy Now |
DISTI #
535-16-8300-310C
|
Mouser Electronics | IC & Component Sockets ELEV. SCKT .3 CENTER COLLET 16 PINS RoHS: Compliant | 0 |
|
$8.7900 / $11.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$9.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.4300 / $9.5500 | Buy Now |
Part Details for 16-8300-310C
16-8300-310C CAD Models
16-8300-310C Part Data Attributes
|
16-8300-310C
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
16-8300-310C
Aries Electronics Inc
IC Socket, DIP16, 16 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP16 | |
Housing Material | NYLON46 | |
JESD-609 Code | e3 | |
Number of Contacts | 16 |