Part Details for 16-675-190T by Aries Electronics Inc
Overview of 16-675-190T by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16-675-190T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16-675-190T-ND
|
DigiKey | CONN HDR MALE PIN 16POS TIN Min Qty: 322 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5352 | Buy Now |
DISTI #
535-16-675-190T
|
Mouser Electronics | Headers & Wire Housings DIP PROGRAM HEADERS 16 PINS RoHS: Compliant | 0 |
|
$1.4100 / $2.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 184 Package Multiple: 23 Lead time: 3 Weeks | 0 |
|
$1.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0300 / $1.5400 | Buy Now |
Part Details for 16-675-190T
16-675-190T CAD Models
16-675-190T Part Data Attributes
|
16-675-190T
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
16-675-190T
Aries Electronics Inc
IC Socket, DIP16, 16 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | UL 94V-0, DIP SOCKET | |
Contact Finish Mating | MATTE TIN (200) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP16 | |
Housing Material | POLYAMIDE46 | |
JESD-609 Code | e3 | |
Number of Contacts | 16 |