Part Details for 16-3PON-CBL-4 by Carling Technologies
Overview of 16-3PON-CBL-4 by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16-3PON-CBL-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-16-3PON-CBL-4-ND
|
DigiKey | SWITCH PUSH BUTTON Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9900 / $10.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.9900 / $10.5500 | Buy Now |
Part Details for 16-3PON-CBL-4
16-3PON-CBL-4 CAD Models
16-3PON-CBL-4 Part Data Attributes
|
16-3PON-CBL-4
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
16-3PON-CBL-4
Carling Technologies
Special Switch, SPDT, On-(off), Alternate, Solder Lug Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | ||
Actuator Finish | NICKEL | |
Actuator Length | 0.327 inch | |
Actuator Material | BRASS | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 12.954 mm | |
Body Color | BLACK | |
Body Height | 34.7218 mm | |
Body Length or Diameter | 28.7528 mm | |
Bushing Diameter | 0.469 inch | |
Bushing Length | 0.562 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-(OFF) | |
Contact Timing | SLOW-MAKE/-BREAK | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPDT | |
Terminal Length | 0.23 inch | |
Termination Type | SOLDER LUG |