Part Details for 16-3POFF-OV-4 by Carling Technologies
Overview of 16-3POFF-OV-4 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16-3POFF-OV-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-16-3POFF-OV-4-ND
|
DigiKey | SWITCH PUSH BUTTON Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.3480 | Buy Now |
DISTI #
691-16-3POFF-OV-4
|
Mouser Electronics | Pushbutton Switches 163POFFOV4 RoHS: Compliant | 0 |
|
$13.8500 / $17.1100 | Order Now |
|
Onlinecomponents.com | Switch Push Button OFF (ON) SPST Round Plunger 3A 125VAC Momentary Contact Solder Lug Panel Mount RoHS: Compliant |
10 In Stock |
|
$12.6600 / $17.3300 | Buy Now |
DISTI #
000000000000308124
|
Sager | Pushbutton Switches 163POFFOV4 Min Qty: 10 | 0 |
|
$6.1600 / $16.0600 | Buy Now |
|
Master Electronics | Switch Push Button OFF (ON) SPST Round Plunger 3A 125VAC Momentary Contact Solder Lug Panel Mount RoHS: Compliant |
10 In Stock |
|
$12.6600 / $17.3300 | Buy Now |
Part Details for 16-3POFF-OV-4
16-3POFF-OV-4 CAD Models
16-3POFF-OV-4 Part Data Attributes
|
16-3POFF-OV-4
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
16-3POFF-OV-4
Carling Technologies
Pushbutton Switch, SPST, Momentary, Solder Terminal, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Type | PLUNGER | |
Body Breadth | 12.14 mm | |
Body Height | 28.75 mm | |
Body Length or Diameter | 12.95 mm | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 4.45 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |