Part Details for 16-3518-11 by Aries Electronics Inc
Overview of 16-3518-11 by Aries Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS6235-183MLC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-35M, CHIP, 6262-35M, ROHS COMPLIANT | |
LPS6235-183MRB | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | |
LPS6235-183MLB | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-35M, CHIP, 6262-35M, ROHS COMPLIANT |
Price & Stock for 16-3518-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A821AR-ND
|
DigiKey | CONN IC DIP SOCKET 16POS GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4 In Stock |
|
$1.7044 / $3.1600 | Buy Now |
DISTI #
535-16-3518-11
|
Mouser Electronics | IC & Component Sockets OPEN FRAME COLLET SOLDER TAIL 16 PINS RoHS: Compliant | 19 |
|
$1.7000 / $3.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 24 Lead time: 2 Weeks | 0 |
|
$2.4000 | Buy Now |
|
Onlinecomponents.com | Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
72 In Stock |
|
$1.5600 / $2.2900 | Buy Now |
DISTI #
51484477
|
Verical | Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Min Qty: 30 Package Multiple: 10 Date Code: 1749 | Americas - 70 |
|
$2.1710 / $2.9770 | Buy Now |
|
Master Electronics | Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
72 In Stock |
|
$1.5600 / $2.2900 | Buy Now |
Part Details for 16-3518-11
16-3518-11 CAD Models
16-3518-11 Part Data Attributes
|
16-3518-11
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
16-3518-11
Aries Electronics Inc
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.4 inch | |
Body Depth | 0.165 inch | |
Body Length | 1.6 inch | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP16 | |
Housing Material | NYLON46 | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 16 | |
Operating Temperature-Max | 125 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |