Part Details for 16-3518-10E by Aries Electronics Inc
Overview of 16-3518-10E by Aries Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS6235-183MLC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-35M, CHIP, 6262-35M, ROHS COMPLIANT | |
LPS6235-183MRB | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | |
LPS6235-183MLB | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-35M, CHIP, 6262-35M, ROHS COMPLIANT |
Price & Stock for 16-3518-10E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16-3518-10E-ND
|
DigiKey | CONN IC DIP SOCKET 16POS GOLD Min Qty: 96 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9489 | Buy Now |
DISTI #
53516-3518-10E
|
Mouser Electronics | IC & Component Sockets 16P EXTRA LONG LEADS RoHS: Compliant | 0 |
|
$4.7900 / $7.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 24 Lead time: 2 Weeks | 0 |
|
$5.1700 | Buy Now |
|
Onlinecomponents.com | Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
24 In Stock |
|
$3.3700 / $5.6800 | Buy Now |
DISTI #
55358966
|
Verical | Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Min Qty: 10 Package Multiple: 5 Date Code: 2120 | Americas - 20 |
|
$4.6800 / $7.3840 | Buy Now |
|
Master Electronics | Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
24 In Stock |
|
$3.3700 / $5.6800 | Buy Now |
Part Details for 16-3518-10E
16-3518-10E CAD Models
16-3518-10E Part Data Attributes
|
16-3518-10E
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
16-3518-10E
Aries Electronics Inc
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.4 inch | |
Body Depth | 0.173 inch | |
Body Length | 1.6 inch | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP16 | |
Housing Material | NYLON46 | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 16 | |
Operating Temperature-Max | 105 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 16-3518-10E
This table gives cross-reference parts and alternative options found for 16-3518-10E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16-3518-10E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
16-3518-10EH | Aries Electronics Inc | Check for Price | IC Socket, DIP16, 16 Contact(s), ROHS COMPLIANT | 16-3518-10E vs 16-3518-10EH |