16-3508-211
Aries Electronics Inc
Description: IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Wire Wrap, ROHS COMPLIANT

Overview of 16-3508-211 by Aries Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 16-3508-211 by Aries Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 16-3508-211-ND
DigiKey CONN IC DIP SOCKET 16POS GOLD Min Qty: 30 Lead time: 17 Weeks Container: Bulk Temporarily Out of Stock
  • 30 $14.8963
$14.8963 Buy Now
DISTI # 535-16-3508-211
Mouser Electronics IC & Component Sockets OPEN FRAME CAPACITOR WIRE WRAP 16 PINS RoHS: Compliant 0
  • 1 $16.6400
  • 10 $15.8500
  • 25 $14.8900
  • 50 $14.7500
  • 100 $13.8100
  • 250 $13.4600
  • 500 $13.3300
$13.3300 / $16.6400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 1 Lead time: 3 Weeks 0
  • 18 $14.2500
$14.2500 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $15.0500
  • 25 $13.6000
  • 50 $12.9700
  • 100 $10.9600
  • 250 $10.3400
  • 500 $10.0600
  • 1,000 $9.9100
$9.9100 / $15.0500 Buy Now

CAD Models for 16-3508-211 by Aries Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 16-3508-211 by Aries Electronics Inc

16-3508-211
Aries Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ARIES ELECTRONICS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
STACKABLE
Body Breadth
0.4 inch
Body Depth
0.19 inch
Body Length
0.8 inch
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Contact Style
RND PIN-SKT
Device Socket Type
IC SOCKET
Device Type Used On
DIP16
Housing Material
GLASS FILLED NYLON46
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Number of Contacts
16
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.30000000000000004 mm
Terminal Pitch
2.54 mm
Termination Type
WIRE WRAP
Want to compare parts?
  1. 16-3508-211
    Aries Electronics Inc
    IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Wire Wrap, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 16-3508-211 by Aries Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 16-3508-211 by Aries Electronics Inc

  • Please alert me when 16-3508-211 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 16-3508-211 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 16-3508-211 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 16-3508-211 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 16-3508-211.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 16-3508-211 by Aries Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: