-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, SOIC16-DIP16, 16 Contact(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M1379
|
Newark | Ic Adapter, 16-Soic To 16-Dip, Convert From:16-Soic, Convert To:16-Dip, Pitch Spacing:2.54Mm, Row Pitch:7.62Mm, Product Range:350000-11-Rc Series Rohs Compliant: Yes |Aries 16-350000-11-RC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5500 / $38.5500 | Buy Now |
DISTI #
A747-ND
|
DigiKey | SOCKET ADAPTER SOIC TO 16DIP 0.3 Min Qty: 1 Lead time: 17 Weeks Container: Tube |
217 In Stock |
|
$16.7241 / $23.2600 | Buy Now |
DISTI #
535-16-350000-11-RC
|
Mouser Electronics | IC & Component Sockets SOIC 16-PIN DIP ADAPTER RoHS: Compliant | 310 |
|
$16.6100 / $21.3200 | Buy Now |
|
Future Electronics | 350000-11-RC Series 2.54 Pitch 16 Pin SOIC to DIP Adapter RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Container: Tube | 0Tube |
|
$20.7000 / $21.1300 | Buy Now |
|
Onlinecomponents.com | Adapter - SMD to DIP - SOIC Package Accepted - 16 Positions - 0.050" (1.27mm) Pitch - 0.062" (1.57mm) Board Thickness - Au/Ni Pin Plating. RoHS: Compliant |
191 In Stock |
|
$15.6200 / $21.9200 | Buy Now |
DISTI #
77775344
|
Verical | Conn SOIC-DIP Adapter RCP 16 POS 2.54mm Solder ST Thru-Hole Min Qty: 3 Package Multiple: 1 Date Code: 2122 | Americas - 185 |
|
$21.3712 / $27.0284 | Buy Now |
DISTI #
1136594
|
element14 Asia-Pacific | ADAPTOR, SOIC TO DIL, 16WAY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$16.5926 / $20.9333 | Buy Now |
DISTI #
1136594
|
Farnell | ADAPTOR, SOIC TO DIL, 16WAY RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 157 |
|
$20.6289 / $38.6980 | Buy Now |
|
Master Electronics | Adapter - SMD to DIP - SOIC Package Accepted - 16 Positions - 0.050" (1.27mm) Pitch - 0.062" (1.57mm) Board Thickness - Au/Ni Pin Plating. RoHS: Compliant |
191 In Stock |
|
$15.6200 / $21.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16-350000-11-RC
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
16-350000-11-RC
Aries Electronics Inc
IC Socket, SOIC16-DIP16, 16 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | SOCKET ADAPTER | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET ADAPTER | |
Device Type Used On | SOIC16-DIP16 | |
JESD-609 Code | e4 | |
Number of Contacts | 16 |