Part Details for 16-213USRC/S530-A2/TR8 by Everlight Electronics Co Ltd
Overview of 16-213USRC/S530-A2/TR8 by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57202-S53-08A10LF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 16 Position ,2.00mm (0.079in) Pitch | |
57202-S53-02ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 4 Position ,2.00mm (0.079in) Pitch | |
57202-S53-05ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 10 Position ,2.00mm (0.079in) Pitch |
Price & Stock for 16-213USRC/S530-A2/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-16-213USRC/S530-A2/TR8TR-ND
|
DigiKey | LED RED CLEAR 0402 SMD Min Qty: 9000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1072 / $0.1298 | Buy Now |
DISTI #
638-213USRCS530A2TR8
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.0400 / $0.0490 | Order Now |
|
Future Electronics | 2 V 30 mcd 20 mA Surface Mount Rectangle with Flat Top Red LED - 0402 RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.1050 / $0.1160 | Buy Now |
DISTI #
3016236306
|
EBV Elektronik | LED Uni-Color Red 639nm 2-Pin Chip LED (Alt: 3016236306) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 16-213USRC/S530-A2/TR8
16-213USRC/S530-A2/TR8 CAD Models
16-213USRC/S530-A2/TR8 Part Data Attributes
|
16-213USRC/S530-A2/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
16-213USRC/S530-A2/TR8
Everlight Electronics Co Ltd
Visible LED,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 |