-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Brilliant Yellow Green, Water Clear, 1mm, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16-213SYGC/S530-E3/TR8-ND
|
DigiKey | LED YLW-GRN CLEAR SMD Min Qty: 9000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0562 / $0.0778 | Buy Now |
DISTI #
16-213SYGC/S530-E3
|
Avnet Americas | LED Uni-Color Yellow Green 575nm 2-Pin Chip LED T/R - Tape and Reel (Alt: 16-213SYGC/S530-E3) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0305 / $0.0608 | Buy Now |
DISTI #
V36:1790_14832577
|
Arrow Electronics | LED Uni-Color Green 575nm 2-Pin Chip 0402(1006Metric) T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2324 | Americas - 3000 |
|
$0.0597 | Buy Now |
DISTI #
79048071
|
Verical | LED Uni-Color Green 575nm 2-Pin Chip 0402(1006Metric) T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2324 | Americas - 3000 |
|
$0.0597 | Buy Now |
|
Chip1Cloud | LED YELLOW-GRN CLEAR 0402 SMD | 2770 |
|
RFQ | |
DISTI #
3016237406
|
EBV Elektronik | LED Uni-Color Yellow Green 575nm 2-Pin Chip LED T/R (Alt: 3016237406) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | EBV - 15000 |
|
Buy Now | |
|
LCSC | 20mA 35mcd 573nm Green-yellow 120 2V 0402 Light Emitting Diodes (LED) ROHS | 39480 |
|
$0.0217 / $0.0406 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 12000 |
|
$0.1569 / $0.1687 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16-213SYGC/S530-E3/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
16-213SYGC/S530-E3/TR8
Everlight Electronics Co Ltd
Single Color LED, Brilliant Yellow Green, Water Clear, 1mm, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Everlight | |
Color | BRILLIANT YELLOW GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 35.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.45 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 575 nm | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.1 mm | |
Viewing Angle | 120 deg |