Part Details for 16-0503-30 by Aries Electronics Inc
Results Overview of 16-0503-30 by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
16-0503-30 Information
16-0503-30 by Aries Electronics Inc is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Price & Stock for 16-0503-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16-0503-30-ND
|
DigiKey | CONN SOCKET SIP 16POS GOLD Min Qty: 62 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1143 | Buy Now |
DISTI #
535-16-0503-30
|
Mouser Electronics | IC & Component Sockets PIN LINE COLLET SCKT WIRE WRAP 16 PINS RoHS: Compliant | 0 |
|
$5.5600 / $8.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 62 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$6.8200 / $6.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6200 / $7.8700 | Buy Now |
Part Details for 16-0503-30
16-0503-30 CAD Models
16-0503-30 Part Data Attributes
|
16-0503-30
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
16-0503-30
Aries Electronics Inc
IC Socket, SIP16, 16 Contact(s), 2.54mm Term Pitch, Wire Wrap, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.193 inch | |
Body Length | 1.6 inch | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP16 | |
Housing Material | NYLON46 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 16 | |
Operating Temperature-Max | 105 °C | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP |