Part Details for 16-02-1109 by Molex
Overview of 16-02-1109 by Molex
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16-02-1109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ6986
|
Newark | Contact, Socket, 30-24Awg, Crimp Rohs Compliant: Yes |Molex 16-02-1109 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5452 |
|
$0.1870 / $0.3290 | Buy Now |
DISTI #
55H2505
|
Newark | Contact, Socket, 24Awg, Crimp, Product Range:Sl 71851 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:24Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:30Awg, Contact Termination:Crimp Rohs Compliant: Yes |Molex 16-02-1109 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2110 | Buy Now |
DISTI #
0016021109
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0016021109) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1757 | Buy Now |
DISTI #
538-16-02-1109
|
Mouser Electronics | Headers & Wire Housings FEMALE HIGH FORCE 24-30 AWG RoHS: Compliant | 48556 |
|
$0.1400 / $0.3200 | Buy Now |
|
Bisco Industries | 1123 |
|
Buy Now | ||
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 24-30AWG SL™ Bag RoHS: Compliant |
19643 In Stock |
|
$0.1010 / $0.1584 | Buy Now |
DISTI #
77322870
|
Verical | Contact SKT Crimp ST Cable Mount 24-30AWG SL™ Bag RoHS: Compliant Min Qty: 400 Package Multiple: 100 | Americas - 14500 |
|
$0.2152 / $0.2517 | Buy Now |
DISTI #
16850370
|
Verical | Contact SKT Crimp ST Cable Mount 24-30AWG SL™ Bag RoHS: Compliant Min Qty: 500 Package Multiple: 100 | Americas - 12900 |
|
$0.1380 / $0.1460 | Buy Now |
DISTI #
53834239
|
Verical | Contact SKT Crimp ST Cable Mount 24-30AWG SL™ Bag RoHS: Compliant Min Qty: 29 Package Multiple: 1 | Americas - 575 |
|
$2.3684 / $2.6598 | Buy Now |
DISTI #
66763808
|
Verical | Contact SKT Crimp ST Cable Mount 24-30AWG SL™ Bag RoHS: Compliant Min Qty: 29 Package Multiple: 1 | Americas - 548 |
|
$2.3684 / $2.6598 | Buy Now |
Part Details for 16-02-1109
16-02-1109 CAD Models
16-02-1109 Part Data Attributes:
|
16-02-1109
Molex
Buy Now
Datasheet
|
Compare Parts:
16-02-1109
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Support Type | CONNECTOR ACCESSORY |