Part Details for 16-02-0117 by Molex
Overview of 16-02-0117 by Molex
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P8044AH-G-RC0117 | Rochester Electronics LLC | P8044 - Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS | |
TP8044AH-RC0117 | Rochester Electronics | P8044 - Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS | |
HS0-117RH/SAMPLE | Renesas Electronics Corporation | Radiation Hardened Adjustable Positive Voltage Regulator, DIE, / |
Price & Stock for 16-02-0117
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC6187
|
Newark | Sl Male Crp Term 22-24Awg 30Au Lse Rohs Compliant: Yes |Molex 16-02-0117 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11951 |
|
$0.2200 / $0.4540 | Buy Now |
DISTI #
92B7913
|
Newark | Contact, Pin, 22Awg, Crimp, Product Range:Sl 70021 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:24Awg, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Molex 16-02-0117 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1061 |
|
$0.2200 / $0.4450 | Buy Now |
DISTI #
538-16-02-0117
|
Mouser Electronics | Headers & Wire Housings PIN GOLD 24-22 BULK RoHS: Compliant | 19411 |
|
$0.1790 / $0.4200 | Buy Now |
|
Bisco Industries | 127 |
|
Buy Now | ||
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 22-24AWG SL™ Bag RoHS: Compliant |
18550 Partner Stock |
|
$0.1352 / $0.2457 | Buy Now |
|
Bristol Electronics | 2400 |
|
RFQ | ||
|
Quest Components | PHOSPHOR BRONZE, GOLD FINISH, WIRE TERMINAL | 6731 |
|
$0.2633 / $0.8775 | Buy Now |
|
Quest Components | PHOSPHOR BRONZE, GOLD FINISH, WIRE TERMINAL | 1920 |
|
$0.2626 / $0.6565 | Buy Now |
|
Quest Components | PHOSPHOR BRONZE, GOLD FINISH, WIRE TERMINAL | 386 |
|
$0.3283 / $0.6565 | Buy Now |
|
Quest Components | PHOSPHOR BRONZE, GOLD FINISH, WIRE TERMINAL | 4 |
|
$0.6640 | Buy Now |
Part Details for 16-02-0117
16-02-0117 CAD Models
16-02-0117 Part Data Attributes
|
16-02-0117
Molex
Buy Now
Datasheet
|
Compare Parts:
16-02-0117
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Connector Support Type | CONNECTOR ACCESSORY |
Alternate Parts for 16-02-0117
This table gives cross-reference parts and alternative options found for 16-02-0117. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16-02-0117, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16-02-0114 | Wire Terminal, | Molex | 16-02-0117 vs 16-02-0114 |
0016020117 | Wire Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 16-02-0117 vs 0016020117 |
16-02-0107 | Wire Terminal, | Molex | 16-02-0117 vs 16-02-0107 |
16-02-0116 | Wire Terminal, | Molex | 16-02-0117 vs 16-02-0116 |
0016020115 | Wire Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 16-02-0117 vs 0016020115 |