Part Details for 16-02-0107 by Molex
Overview of 16-02-0107 by Molex
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-70DI | Rochester Electronics | UVPROM, 128KX8, 70ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | |
AM27C010-70PI-G | Rochester Electronics | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
PL140-107LB | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Price & Stock for 16-02-0107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P0700
|
Newark | Contact, Pin, 22Awg, Crimp, Product Range:Sl 70021 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:24Awg, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Molex 16-02-0107 (Alternate Part Number: 800753595668 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12539 |
|
$0.0540 | Buy Now |
DISTI #
35X2650
|
Newark | Contact, Pin, 22Awg, Crimp, Product Range:Sl 70021 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, For Use With:Molex Sl 70066 & 70107 Series Housing Rohs Compliant: Yes |Molex 16-02-0107 (Alternate Part Number: 800753595668 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0560 / $0.0580 | Buy Now |
DISTI #
538-16-02-0107
|
Mouser Electronics | Headers & Wire Housings SL M TERM 22-24 AWG REEL of 20000 RoHS: Compliant | 100000 |
|
$0.0400 / $0.0520 | Buy Now |
DISTI #
538-16-02-0107-MR
|
Mouser Electronics | Headers & Wire Housings SL M TERM 22-24 AWG Reel of 1000 RoHS: Compliant | 32000 |
|
$0.0690 / $0.0700 | Buy Now |
DISTI #
538-16-02-0107-CT
|
Mouser Electronics | Headers & Wire Housings SL M TERM 22-24 AWG CUT STRIP OF 100 RoHS: Compliant | 18200 |
|
$0.0930 | Buy Now |
DISTI #
MOL16-02-0107.P
|
Heilind Electronics | CUT STRIP - SL TERM CRP M TIN 22-24 REEL | Americas - 7500 in Stock |
|
$0.0429 / $0.0542 | Buy Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 22-24AWG SL™ Reel RoHS: Compliant |
60000 Partner Stock |
|
$0.0313 / $0.0370 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 79615 |
|
$0.9652 / $2.9250 | Buy Now |
|
Quest Components | PHOSPHOR BRONZE, TIN LEAD (150) OVER NICKEL (50) FINISH, WIRE TERMINAL | 32000 |
|
$0.0450 / $0.3000 | Buy Now |
|
Quest Components | PHOSPHOR BRONZE, TIN LEAD (150) OVER NICKEL (50) FINISH, WIRE TERMINAL | 30400 |
|
$0.0525 / $0.3000 | Buy Now |
Part Details for 16-02-0107
16-02-0107 CAD Models
16-02-0107 Part Data Attributes
|
16-02-0107
Molex
Buy Now
Datasheet
|
Compare Parts:
16-02-0107
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Connector Support Type | CONNECTOR ACCESSORY |
Alternate Parts for 16-02-0107
This table gives cross-reference parts and alternative options found for 16-02-0107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16-02-0107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16-02-0117 | Wire Terminal, | Molex | 16-02-0107 vs 16-02-0117 |
16-02-0081 | Wire Terminal, | Molex | 16-02-0107 vs 16-02-0081 |
0016020115 | Wire Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 16-02-0107 vs 0016020115 |