Part Details for 16-009-172P by Aries Electronics Inc
Overview of 16-009-172P by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPA0172PWP | Texas Instruments | Stereo Class-AB Audio Amplifier with Stereo Headphone Drive and I<sup>2</sup>C Control 24-HTSSOP -40 to 85 | |
TPA0172PWPR | Texas Instruments | Stereo Class-AB Audio Amplifier with Stereo Headphone Drive and I<sup>2</sup>C Control 24-HTSSOP -40 to 85 |
Price & Stock for 16-009-172P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16-009-172P-ND
|
DigiKey | CABLE 16POS .100 JUMPER 9 INCH Min Qty: 48 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.6535 | Buy Now |
DISTI #
535-16-009-172P
|
Mouser Electronics | FFC / FPC Jumper Cables FLAT PIN STAKED FLEX MALE/FEMALE TIN END RoHS: Compliant | 0 |
|
$8.2700 / $10.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 29 Package Multiple: 1 Lead time: 2 Weeks | 0 |
|
$8.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3200 / $9.3500 | Buy Now |
Part Details for 16-009-172P
16-009-172P CAD Models
16-009-172P Part Data Attributes
|
16-009-172P
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
16-009-172P
Aries Electronics Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Length | 1.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE46 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |