Part Details for 16-000950 by Amphenol CONEC
Overview of 16-000950 by Amphenol CONEC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50009-5092ALF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 92 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-5064ALF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 64 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for 16-000950
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
626-2148-ND
|
DigiKey | CAP 9POS STD FOR MALE W/LANYARD Min Qty: 1 Lead time: 12 Weeks Container: Bag |
49 In Stock |
|
$3.9125 / $6.9100 | Buy Now |