Part Details for 16-000694 by Conec Corporation
Overview of 16-000694 by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 16-000694
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC16-000694
|
Heilind Electronics | F HD CLSD ENTRY CRMP CONT 50MI C IN GOLD PLATE | Americas - 0 in Stock |
|
$0.8100 / $0.9412 | Buy Now |
|
Onlinecomponents.com | FEMALE HIGH DENSITY CLOSED ENTRY CRIMP CONTACT 50 MIC/IN GOLD PLATED RoHS: Compliant | 0 |
|
$0.7470 / $1.0370 | Buy Now |
DISTI #
COC16-000694
|
Interstate Connecting Components | F HD CLSD ENTRY CRMP CONT 50MI C IN GOLD PLATE | 0 |
|
$0.8100 / $0.9412 | Buy Now |
|
CDM Electronics | CONTACT Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.8600 / $1.0000 | RFQ |
Part Details for 16-000694
16-000694 CAD Models
16-000694 Part Data Attributes
|
16-000694
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
16-000694
Conec Corporation
Connector Accessory, Contact, Copper Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CONEC | |
Additional Feature | UNDERPLATING THICKNESS (50) | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | ROUND SOCKET | |
DIN Conformance | NO | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.15 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |