Part Details for 16 T2,5 18-200ZA by OPTIBELT GmbH
Overview of 16 T2,5 18-200ZA by OPTIBELT GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16 T2,5 18-200ZA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16-T2.5-18-200ZA
|
TME | Belt pulley, T2.5, W: 4mm,6mm, whell width: 16mm, Ø: 13.8mm, metric Min Qty: 1 | 0 |
|
$4.2100 / $5.2300 | RFQ |