Part Details for 16 20 165 SB by KNIPEX
Overview of 16 20 165 SB by KNIPEX
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16 20 165 SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M0334
|
Newark | Knife, Special Cable, Overall Length:-, Cutting Capacity Max:-, For Use With:-, Blade Edge:-, Product Range:-, Svhc:No Svhc (27-Jun-2018), Length:165Mm Rohs Compliant: Na |Knipex 16 20 165 SB (Alternate Part Number: 4003773043133 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.3900 | Buy Now |
DISTI #
KNP.1620165SB
|
TME | Stripping tool, Øcable: 4÷16mm, Wire: round, Tool length: 165mm Min Qty: 1 | 29 |
|
$21.5000 / $25.3400 | Buy Now |
Part Details for 16 20 165 SB
16 20 165 SB CAD Models
16 20 165 SB Part Data Attributes:
|
16 20 165 SB
KNIPEX
Buy Now
|
Compare Parts:
16 20 165 SB
KNIPEX
|
Samacsys Manufacturer | KNIPEX |