Part Details for 16 20 16 SB by KNIPEX
Overview of 16 20 16 SB by KNIPEX
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16 20 16 SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M0318
|
Newark | Cable Stripping Tool, 4-16Mm, Stripping Capacity Awg:-, Stripping Capacity Metric:4Mm To 16Mm, For Use With:Round Cables, Product Range:-, Svhc:No Svhc (27-Jun-2018), Cable Diameter Max:16Mm, Cable Diameter Min:4Mm Rohs Compliant: Na |Knipex 16 20 16 SB (Alternate Part Number: 4003773060451 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.0400 / $26.5800 | Buy Now |
DISTI #
2172-162016SB-ND
|
DigiKey | CABLE KNIFE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
31 In Stock |
|
$30.0420 / $34.8900 | Buy Now |
DISTI #
KNP.162016SB
|
TME | Stripping tool, 4÷16mm, Wire: round Min Qty: 1 | 15 |
|
$20.1500 / $21.5900 | Buy Now |
DISTI #
KNP.162028SB
|
TME | Stripping tool, Øcable: 8÷28mm, Wire: round, Tool length: 130mm Min Qty: 1 | 6 |
|
$20.0700 / $21.5100 | Buy Now |
Part Details for 16 20 16 SB
16 20 16 SB CAD Models
16 20 16 SB Part Data Attributes:
|
16 20 16 SB
KNIPEX
Buy Now
|
Compare Parts:
16 20 16 SB
KNIPEX
|
Samacsys Manufacturer | KNIPEX |