Part Details for 15W49MB by Molex
Overview of 15W49MB by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15W49MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC6951
|
Newark | 6-15R Wt Motor Base Conn |Molex 15W49MB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$50.1000 / $64.1600 | Buy Now |
DISTI #
2266-15W49MB-ND
|
DigiKey | WATERTITE EXTREME CONNECTOR FOR Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$50.2500 | Buy Now |
DISTI #
29730288
|
Verical | Conn Power F ST Cable Mount 1 Port Watertite® RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$44.4500 | Buy Now |
DISTI #
10209264
|
TestEquity LLC | Molex 15W49MB 6-15R Wt Motor Base Conn | 2 |
|
$50.2500 | Buy Now |
Part Details for 15W49MB
15W49MB CAD Models
15W49MB Part Data Attributes
|
15W49MB
Molex
Buy Now
Datasheet
|
Compare Parts:
15W49MB
Molex
Mains Power Connector,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD : CSA C22.2, IEC 60320, UL 498 | |
Body Breadth | 0.906 inch | |
Body Depth | 2.24 inch | |
Body Length | 1.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE6 | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 15W49MB
This table gives cross-reference parts and alternative options found for 15W49MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15W49MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR15SGY | Cooper Industries | Check for Price | MAINS POWER CONNECTOR | 15W49MB vs CR15SGY |
CR15SBK | Eaton Corporation | Check for Price | Mains Power Connector | 15W49MB vs CR15SBK |
5352GY | Cooper Industries | Check for Price | MAINS POWER CONNECTOR | 15W49MB vs 5352GY |
5252GY | Eaton Corporation | Check for Price | Mains Power Connector | 15W49MB vs 5252GY |
5352BK | Cooper Industries | Check for Price | MAINS POWER CONNECTOR | 15W49MB vs 5352BK |
CR15SLA | Cooper Industries | Check for Price | MAINS POWER CONNECTOR | 15W49MB vs CR15SLA |
5352V | Cooper Industries | Check for Price | MAINS POWER CONNECTOR | 15W49MB vs 5352V |
5352LA | Eaton Corporation | Check for Price | Mains Power Connector | 15W49MB vs 5352LA |
5352LA | Cooper Industries | Check for Price | MAINS POWER CONNECTOR | 15W49MB vs 5352LA |
5252BK | Cooper Industries | Check for Price | MAINS POWER CONNECTOR | 15W49MB vs 5252BK |