There are no models available for this part yet.
Overview of 15W47BLK by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 15W47BLK by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06H6607
|
Newark | 5-15R Watertite Female - Black Rohs Compliant: Yes |Molex 15W47BLK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.0200 / $52.7900 | Buy Now | |
DISTI #
2266-15W47BLK-ND
|
DigiKey | WATERTITE EXTREME EXTRA-HARD OUT Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$40.9600 / $44.4500 | Buy Now | |
DISTI #
16850339
|
Verical | Conn Power RCP 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Watertite® Min Qty: 2 Package Multiple: 1 | Americas - 14 |
|
$37.7500 / $39.3300 | Buy Now | |
DISTI #
10209258
|
TestEquity LLC | Molex 15W47BLK 5-15R Watertite Female, - Black | 14 |
|
$44.4700 | Buy Now |
CAD Models for 15W47BLK by Molex
Part Data Attributes for 15W47BLK by Molex
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
4 Weeks
|
Additional Feature
|
STANDARD : CSA C22.2, IEC 60320, UL 498
|
Body Breadth
|
0.906 inch
|
Body Depth
|
2.24 inch
|
Body Length
|
1.2 inch
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
SNAP
|
Insulator Material
|
POLYAMIDE6
|
Mains Connector Rating
|
10A, 250VAC
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type
|
PANEL
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
CSA; UL
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|
Alternate Parts for 15W47BLK
This table gives cross-reference parts and alternative options found for 15W47BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15W47BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15W47GCM | Mains Power Connector, 10A, 250VAC, Female, Solder Terminal, | Legrand North America LLC | 15W47BLK vs 15W47GCM |