Part Details for 15VT1 by TE Connectivity
Overview of 15VT1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15VT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3875
|
Newark | Rfi Power Line Filter, 15A, 2Ma, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:15A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Quick Connect, Product Range:T Series Rohs Compliant: Yes |Corcom Te Connectivity 15VT1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$81.0700 / $86.6600 | Buy Now |
DISTI #
592-15VT1
|
Mouser Electronics | Power Line Filters 15A 1/4"-1/4" FASTON FLANGE MOUNT RoHS: Compliant | 50 |
|
$66.0800 / $76.5700 | Buy Now |
DISTI #
COR15VT1
|
Heilind Electronics | 6609047-3 15VT1=F7334 S0 | Americas - 0 in Stock |
|
$80.2188 / $85.3175 | Buy Now |
|
Onlinecomponents.com | Power Line Filter RFI 50Hz/60Hz 15A 250VAC Quick Connect Flange Mount RoHS: Compliant |
33 In Stock 108 On Order |
|
$63.2300 / $75.0700 | Buy Now |
|
Quest Components | SINGLE PHASE EMI FILTER, 120V, 50/60HZHZ | 1 |
|
$65.0000 | Buy Now |
DISTI #
6609047-3
|
TTI | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 4 Container: Each |
Americas - 4 In Stock |
|
$64.1800 / $75.8000 | Buy Now |
DISTI #
COR15VT1
|
Interstate Connecting Components | 6609047-3 15VT1=F7334 S0 | 0 |
|
$80.2188 / $85.3175 | Buy Now |
DISTI #
000000000000022437
|
Sager | Power Line Filters 15A 1/4-1/4 FASTON FLANGE MOUNT Min Qty: 1 | 0 |
|
$58.0400 / $71.6700 | Buy Now |
|
Master Electronics | Power Line Filter RFI 50Hz/60Hz 15A 250VAC Quick Connect Flange Mount RoHS: Compliant |
33 In Stock 108 On Order |
|
$63.2300 / $75.0700 | Buy Now |
|
Neutron USA | Filter, 15 A, 250 VAC (Max.), 50/60 Hz, Surface | 50 |
|
$192.0900 | Buy Now |
Part Details for 15VT1
15VT1 CAD Models
15VT1 Part Data Attributes
|
15VT1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
15VT1
TE Connectivity
250V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | 1/4 INCH QUICK CONNECT TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.01 MHz | |
Height | 55.4 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 35 dB | |
Insertion Loss@Frequency-Min | 8 dB | |
Leakage Current-Max | 1.2 mA | |
Length | 138.4 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 15 A | |
Rated Voltage | 250 V | |
Width | 79.2 mm |