Part Details for 15T1 by OSRAM SYLVANIA
Overview of 15T1 by OSRAM SYLVANIA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2815T1S-E2-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -21A 11Mohm HWSON-8 | |
2SD1615-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / | |
2SK515-T1B-A | Renesas Electronics Corporation | Switching N-Channel Power Mosfet, MM, /Embossed Tape |