Part Details for 15T-01SA-3600NV1ROC-M00 by Encoder Products Company
Results Overview of 15T-01SA-3600NV1ROC-M00 by Encoder Products Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
15T-01SA-3600NV1ROC-M00 Information
15T-01SA-3600NV1ROC-M00 by Encoder Products Company is an Other Amplifier.
Other Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for 15T-01SA-3600NV1ROC-M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2239-15T-01SA-3600NV1ROC-M00-ND
|
DigiKey | 1.5" DIA INCREMENTAL ENCODER 1/4 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$310.0000 | Buy Now |
DISTI #
72459397
|
RS | Incremental Encoder, 1.5in dia, 1/4in bore, 2 pt. 1.81in flex mount, 3600 CPR | Encoder Products Com... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$340.2400 | RFQ |