Part Details for 15SM24S by Pico Electronics Inc
Overview of 15SM24S by Pico Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 15SM24S
15SM24S CAD Models
15SM24S Part Data Attributes
|
15SM24S
Pico Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
15SM24S
Pico Electronics Inc
DC-DC Unregulated Power Supply Module, 1 Output, 1.25W, Hybrid,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PICO ELECTRONICS INC | |
Package Description | SOJ, SMDIP6,.62,175 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-XDMA-G5 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.052 A | |
Output Voltage-Max | 24.5 V | |
Output Voltage-Min | 23.5 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SOJ | |
Package Equivalence Code | SMDIP6,.62,175 | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 4 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 1.25 W | |
Trim/Adjustable Output | NO |
Alternate Parts for 15SM24S
This table gives cross-reference parts and alternative options found for 15SM24S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15SM24S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
24SM150S | Pico Electronics Inc | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, | 15SM24S vs 24SM150S |
5SM5S | Pico Electronics Inc | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, | 15SM24S vs 5SM5S |
5SM48S | Pico Electronics Inc | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 1.25W, Hybrid, | 15SM24S vs 5SM48S |
28SM100S | Pico Electronics Inc | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 1.25W, Hybrid, | 15SM24S vs 28SM100S |
28SM200S | Pico Electronics Inc | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 1.25W, Hybrid, | 15SM24S vs 28SM200S |
5SM28S | Pico Electronics Inc | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 1.25W, Hybrid, | 15SM24S vs 5SM28S |
5SM150S | Pico Electronics Inc | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 1.25W, Hybrid, | 15SM24S vs 5SM150S |
15SM150S | Pico Electronics Inc | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 1.25W, Hybrid, | 15SM24S vs 15SM150S |
28SM5S | Pico Electronics Inc | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, | 15SM24S vs 28SM5S |
24SM100S | Pico Electronics Inc | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, | 15SM24S vs 24SM100S |