Part Details for 15SH-B-07-GS-AN6148 by Adam Technologies Inc
Overview of 15SH-B-07-GS-AN6148 by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15SH-B-07-GS-AN6148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-15SHB07GSAN6148
|
Mouser Electronics | Headers & Wire Housings CONNECTOR, BOARD HEADER, 1.50MM RoHS: Compliant | 0 |
|
$0.7030 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.8240 | Buy Now |
|
Onlinecomponents.com | Connector - Board Header - 1.50mm RoHS: Compliant | 0 |
|
$0.7160 / $1.9600 | Buy Now |