Part Details for 15SH-B-02-TR-SMT-T/R by Adam Technologies Inc
Overview of 15SH-B-02-TR-SMT-T/R by Adam Technologies Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for 15SH-B-02-TR-SMT-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-15SH-B-02-TR-SMT-T/RCT-ND
|
DigiKey | CONN HEADER SMD R/A 2POS 1.5MM Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2927 In Stock |
|
$0.1688 / $0.6900 | Buy Now |
DISTI #
737-15SHB02TRSMTT/R
|
Mouser Electronics | Headers & Wire Housings CONN HEADER SMD R/A 2POS 1.5MM RoHS: Compliant | 1000 |
|
$0.2250 / $0.5900 | Buy Now |
DISTI #
74894936
|
RS | Connector, header, SMD right angle, 2 position, 1.5MM | Adam Tech 15SH-B-02-TR-SMT-T/R RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2910 | RFQ |
|
Future Electronics | 2 Position 1.5mm Pitch SMD Connector Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 5000Reel |
|
$0.2650 / $0.2850 | Buy Now |
|
Onlinecomponents.com | Connector Header SMD Right Angle 2Pos 1.5mm - Tape&Reel RoHS: Compliant |
5000 In Stock |
|
$0.2037 / $0.2873 | Buy Now |
DISTI #
83594620
|
Verical | Conn Shrouded Header (4 Sides) HDR 2 POS 1.5mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2426 | Americas - 5000 |
|
$0.2942 / $0.3735 | Buy Now |
DISTI #
81004511
|
Verical | Conn Shrouded Header (4 Sides) HDR 2 POS 1.5mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2403 | Americas - 4000 |
|
$0.3983 / $0.4359 | Buy Now |
|
Powell Electronics | CONN HEADER SMD R/A 2POS 1.5MM Min Qty: 5000 | 660 |
|
$0.2126 / $0.3010 | Buy Now |
|
Master Electronics | Connector Header SMD Right Angle 2Pos 1.5mm - Tape&Reel RoHS: Compliant |
5000 In Stock |
|
$0.2037 / $0.2873 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$0.3400 / $0.3643 | Buy Now |