Part Details for 15SH-A-04-TR-SMT-T/R by Adam Technologies Inc
Results Overview of 15SH-A-04-TR-SMT-T/R by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
15SH-A-04-TR-SMT-T/R Information
15SH-A-04-TR-SMT-T/R by Adam Technologies Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for 15SH-A-04-TR-SMT-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-15SH-A-04-TR-SMT-T/RCT-ND
|
DigiKey | CONN HEADER SMD R/A 4POS 1.5MM Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
900 In Stock |
|
$0.3196 / $0.7000 | Buy Now |
DISTI #
737-15SHA04TRSMTT/R
|
Mouser Electronics | Headers & Wire Housings CONN HEADER SMD R/A 4POS 1.5MM RoHS: Compliant | 0 |
|
$0.4300 | Order Now |
DISTI #
74894991
|
RS | Connector, header, SMT right angle, 4 position, 1.5MM | Adam Tech 15SH-A-04-TR-SMT-T/R RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4120 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.3660 | Buy Now |
|
Onlinecomponents.com | Connector Header SMD Right Angle 4Pos 1.5mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.3174 / $0.6648 | Buy Now |
Part Details for 15SH-A-04-TR-SMT-T/R
15SH-A-04-TR-SMT-T/R CAD Models
15SH-A-04-TR-SMT-T/R Part Data Attributes
|
15SH-A-04-TR-SMT-T/R
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
15SH-A-04-TR-SMT-T/R
Adam Technologies Inc
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Receptacle,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Adam Tech | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.146 inch | |
Body Depth | 0.256 inch | |
Body Length | 0.354 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.4986 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |
Alternate Parts for 15SH-A-04-TR-SMT-T/R
This table gives cross-reference parts and alternative options found for 15SH-A-04-TR-SMT-T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15SH-A-04-TR-SMT-T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S4B-ZR-SM4A-TF(LF)(SN) | JST Manufacturing | $0.4592 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | 15SH-A-04-TR-SMT-T/R vs S4B-ZR-SM4A-TF(LF)(SN) |
S4B-ZR-SM4A-TF | JST Manufacturing | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | 15SH-A-04-TR-SMT-T/R vs S4B-ZR-SM4A-TF |
648104131822 | Wurth Elektronik | $0.9721 | 1.50mm SMT Male Horizontal Shrouded Header WR-WTB | 15SH-A-04-TR-SMT-T/R vs 648104131822 |