Part Details for 15SF by Luna Optoelectronics
Results Overview of 15SF by Luna Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
15SF Information
15SF by Luna Optoelectronics is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L177DFA15SF179A | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight Wire Wrap, Cnt Length=13mm (0.512in), Turns=3, 15 Socket, Bright Tin Shell, 0.76m (30 in) Gold, 3.1mm (0.122in) Clear Hole | |
L77DA15SF179 | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight Wire Wrap, Cnt Length=9.6mm (0.378in), Turns=2, 15 Socket, Bright Tin Shell, Flash Gold, 3.1mm (0.122in) Clear Hole, Without Bracket&Boardlock | |
L77DA15SF179A | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight Wire Wrap, Cnt Length=13mm (0.512in), Turns=3, 15 Socket, Bright Tin Shell, Flash Gold, 3.1mm (0.122in) Clear Hole |