Part Details for 15S-19M6-1024NV1ROC-M00 by Encoder Products Company
Overview of 15S-19M6-1024NV1ROC-M00 by Encoder Products Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M34519M6-XXXFP#U0 | Renesas Electronics Corporation | 4-bit Microcontrollers with 2MHz Max Frequency (Non Promotion) | |
M34519M6-XXXFP#W4 | Renesas Electronics Corporation | 4-bit Microcontrollers with 2MHz Max Frequency (Non Promotion) |
Price & Stock for 15S-19M6-1024NV1ROC-M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2239-15S-19M6-1024NV1ROC-M00-ND
|
DigiKey | 1.5" DIA INCREMENTAL ENCODER 1/4 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$285.0000 | Buy Now |
DISTI #
72459324
|
RS | Incremental Encoder, 1.5in dia, 1/4in shaft, 4 hole 1in BC servo mount, 1024 CPR | Encoder Products Company 15S-19M6-1024NV1ROC-M00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$287.8500 | RFQ |