Part Details for 15R6CTP by Solid State Devices Inc (SSDI)
Overview of 15R6CTP by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 15R6CTP
15R6CTP CAD Models
15R6CTP Part Data Attributes:
|
15R6CTP
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
15R6CTP
Solid State Devices Inc (SSDI)
Rectifier Diode, Schottky, 1 Phase, 2 Element, 50A, 150V V(RRM), Silicon, TO-259, TO-259, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Part Package Code | TO-259 | |
Package Description | R-XSFM-P3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | TO-259 | |
JESD-30 Code | R-XSFM-P3 | |
Non-rep Pk Forward Current-Max | 600 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 50 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |
Alternate Parts for 15R6CTP
This table gives cross-reference parts and alternative options found for 15R6CTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15R6CTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15R6CTN | Rectifier Diode, Schottky, 1 Phase, 2 Element, 50A, 150V V(RRM), Silicon, TO-258AA, TO-258, 3 PIN | Solid State Devices Inc (SSDI) | 15R6CTP vs 15R6CTN |