Part Details for 15P12 by SOURIAU-SUNBANK
Results Overview of 15P12 by SOURIAU-SUNBANK
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
15P12 Information
15P12 by SOURIAU-SUNBANK is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17ED15P12 | Amphenol Communications Solutions | Dsub, Machined Signal 5A, IP67, Bright Tin Shell+Grounding Dimples, Straight PCB Thru Hole, 15 Pin, 0.76m (30 in) Gold, 4-40 Rear Insert, Two Screwlocks packed (4.8mm*9.5mm&4.8mm*10.5mm),, Without Standoff&Boardlock |