Part Details for 15NLE2100E by Littelfuse Inc
Overview of 15NLE2100E by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for 15NLE2100E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-15NLE2100E
|
Mouser Electronics | Specialty Fuses 100A 15500VAC 60kA@15.5kV INT RoHS: Not Compliant | 0 |
|
$1,341.0500 / $1,436.9400 | Order Now |
|
Onlinecomponents.com | Fus 15.5Kv Mv E-Rated 100E RoHS: Compliant | 0 |
|
$2,146.7500 / $2,298.8600 | Buy Now |
DISTI #
15NLE2100E
|
TTI | Specialty Fuses 100A 15500VAC 60kA@15.5kV INT Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | FUSE CARTRIDGE 100A 15.5KVAC | 0 |
|
$2,969.6610 / $3,029.0542 | RFQ |
Part Details for 15NLE2100E
15NLE2100E CAD Models
15NLE2100E Part Data Attributes
|
15NLE2100E
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
15NLE2100E
Littelfuse Inc
ELECTRIC FUSE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Body Height | 606.425 mm | |
Body Length or Diameter | 162.052 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 60000 A | |
Rated Current | 100 A | |
Rated Voltage(AC) | 15500 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |