Part Details for 15NCLPT-1E-A by Eaton Bussmann
Overview of 15NCLPT-1E-A by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for 15NCLPT-1E-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC7978
|
Newark | 15.5Kv 1E Nclpt-A Fuse |Eaton Bussmann 15NCLPT-1E-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$317.5100 / $386.7100 | Buy Now |
DISTI #
2041-15NCLPT-1E-A-ND
|
DigiKey | FUSE NCLPT-A 15.5KV 1E Min Qty: 1 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$311.4560 / $405.8600 | Buy Now |
DISTI #
71338373
|
RS | Fuses, 1A, 14.4kV, Fuse, Cylindrical Fuses, 15NCLPT Series | Bussmann by Eaton 15NCLPT-1E-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$368.9300 / $409.9200 | RFQ |
DISTI #
000000000005541698
|
Sager | Cartridge Fuses 15.5kV 1A Min Qty: 1 | 0 |
|
$254.4100 / $282.6800 | Buy Now |