Part Details for 15MQ040NTRPBF by International Rectifier
Overview of 15MQ040NTRPBF by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15MQ040NTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | SCHOTTKY RECTIFIER | 150000 |
|
RFQ |
Part Details for 15MQ040NTRPBF
15MQ040NTRPBF CAD Models
15MQ040NTRPBF Part Data Attributes
|
15MQ040NTRPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
15MQ040NTRPBF
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.1A, 40V V(RRM), Silicon, LEAD FREE, SMA, SIMILAR TO D-64, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | LEAD FREE, SMA, SIMILAR TO D-64, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.49 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 330 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 2.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 15MQ040NTRPBF
This table gives cross-reference parts and alternative options found for 15MQ040NTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15MQ040NTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15MQ040N-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.1A, Silicon, SMA-H, 2 PIN | Sensitron Semiconductors | 15MQ040NTRPBF vs 15MQ040N-G |
15MQ040TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.7A, 40V V(RRM), Silicon | International Rectifier | 15MQ040NTRPBF vs 15MQ040TR |
VS-15MQ040NTRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 40V V(RRM), Silicon, ROHS COMPLIANT, SIMILAR TO D-64, SMA, 2 PIN | Vishay Semiconductors | 15MQ040NTRPBF vs VS-15MQ040NTRPBF |
15MQ040 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.7A, 40V V(RRM), Silicon | International Rectifier | 15MQ040NTRPBF vs 15MQ040 |
15MQ040N | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.1A, 40V V(RRM), Silicon, SMA-H, 2 PIN | Sensitron Semiconductors | 15MQ040NTRPBF vs 15MQ040N |
15MQ040N | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.1A, 40V V(RRM), Silicon, SMA, SIMILAR TO D-64, 2 PIN | International Rectifier | 15MQ040NTRPBF vs 15MQ040N |
15MQ040NPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.1A, 40V V(RRM), Silicon, LEAD FREE, SMA, SIMILAR TO D-64, 2 PIN | International Rectifier | 15MQ040NTRPBF vs 15MQ040NPBF |
VS-15MQ040NPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 40V V(RRM), Silicon, ROHS COMPLIANT, SIMILAR TO D-64, SMA, 2 PIN | Vishay Semiconductors | 15MQ040NTRPBF vs VS-15MQ040NPBF |