There are no models available for this part yet.
Overview of 15MG331K by Gowanda Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 15MG331K by Gowanda Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2639-15MG331KTR-ND
|
DigiKey | MOLDED NON-MAGNETIC INDUCTOR AXL Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2765 | Buy Now | |
DISTI #
15MG331K
|
Avnet Americas | MOLDED NON-MAGNETIC INDUCTOR - Bulk (Alt: 15MG331K) RoHS: Not Compliant Min Qty: 125 Package Multiple: 25 Container: Bulk | 0 |
|
$1.9884 / $2.5899 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9100 / $4.1100 | Buy Now |
CAD Models for 15MG331K by Gowanda Electronics Corporation
Part Data Attributes for 15MG331K by Gowanda Electronics Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GOWANDA ELECTRONICS CORP
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Tubular
|
Core Material
|
NON-MAGNETIC
|
DC Resistance
|
2 Ω
|
Inductance-Nom (L)
|
3.3 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.6426 mm
|
Lead Length
|
36.525 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
3.962 mm
|
Package Length
|
9.525 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 12 Inch
|
Quality Factor-Min (at L-nom)
|
33
|
Rated Current-Max
|
0.3 A
|
Self Resonance Frequency
|
110 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn63Pb37)
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
7.9 MHz
|
Tolerance
|
10%
|
Alternate Parts for 15MG331K
This table gives cross-reference parts and alternative options found for 15MG331K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15MG331K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39010/06B3R3KM | General Purpose Inductor, 3.3uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | 15MG331K vs M39010/06B3R3KM |
550-3640-33-02-00 | General Purpose Inductor, 3.3uH, 10%, 1 Element, AXIAL LEADED | Cambion Electronics Ltd | 15MG331K vs 550-3640-33-02-00 |
ER1537-24KM | General Purpose Inductor, 3.3uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | 15MG331K vs ER1537-24KM |
550-3640-33-02-36 | General Purpose Inductor, 3.3uH, 10%, 1 Element, AXIAL LEADED | Cambion Electronics Ltd | 15MG331K vs 550-3640-33-02-36 |
550-3640-33-02-00-LF | General Purpose Inductor | Cambion Electronics Ltd | 15MG331K vs 550-3640-33-02-00-LF |
TP0410-3R3K | General Purpose Inductor, 3.3uH, 10%, 1 Element | TDK Corporation | 15MG331K vs TP0410-3R3K |
ER1537-24KP | General Purpose Inductor, 3.3uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | 15MG331K vs ER1537-24KP |
15M331K | General Purpose Inductor, 3.3uH, 10%, 1 Element, Phenolic-Core, | Gowanda Electronics Corporation | 15MG331K vs 15M331K |
LT4K087 | General Purpose Inductor, 3.3uH, 10%, 1 Element | TDK Corporation | 15MG331K vs LT4K087 |
1539-24K | General Purpose Inductor, 3.3uH, 10%, 1 Element, Phenolic-Core, | API Delevan | 15MG331K vs 1539-24K |