Part Details for 15M821KLF by Gowanda Electronics Corporation
Overview of 15M821KLF by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15M821KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-15M821KLFTR-ND
|
DigiKey | MOLDED UNSHIELDED RF COILS AXIAL Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3190 | Buy Now |
DISTI #
15M821KLF
|
Avnet Americas | MOLDED UNSHIELDED RF COILS - Bulk (Alt: 15M821KLF) RoHS: Compliant Min Qty: 125 Package Multiple: 25 Container: Bulk | 0 |
|
$2.0254 / $2.6433 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9200 / $3.8100 | Buy Now |
Part Details for 15M821KLF
15M821KLF CAD Models
15M821KLF Part Data Attributes
|
15M821KLF
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
15M821KLF
Gowanda Electronics Corporation
General Purpose Inductor, 8.2uH, 10%, 1 Element, Iron-Core, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | POWDERED IRON | |
DC Resistance | 0.6 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.6426 mm | |
Lead Length | 36.525 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.962 mm | |
Package Length | 9.525 mm | |
Package Style | Axial | |
Packing Method | TR, 12 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.36 A | |
Self Resonance Frequency | 50 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |
Alternate Parts for 15M821KLF
This table gives cross-reference parts and alternative options found for 15M821KLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15M821KLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ER1537-34KR | API Delevan | Check for Price | General Purpose Inductor, 8.2uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | 15M821KLF vs ER1537-34KR |
550-3640-43-02-00-LF | Cambion Electronics Ltd | Check for Price | General Purpose Inductor | 15M821KLF vs 550-3640-43-02-00-LF |
LM2-8R2K | Inductor Supply Inc | Check for Price | General Purpose Inductor, 8.2uH, 10%, 1 Element, Non-specified-Core | 15M821KLF vs LM2-8R2K |
ER1537-34KM | API Delevan | Check for Price | General Purpose Inductor, 8.2uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | 15M821KLF vs ER1537-34KM |
1537R-34K | API Delevan | Check for Price | General Purpose Inductor, 8.2uH, 10%, 1 Element, Iron-Core, ROHS COMPLIANT | 15M821KLF vs 1537R-34K |
MSC158R2KT | TE Connectivity | Check for Price | 1 ELEMENT, 8.2uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED | 15M821KLF vs MSC158R2KT |
M39010/07A8R2KP | API Delevan | Check for Price | General Purpose Inductor, 8.2uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | 15M821KLF vs M39010/07A8R2KP |
MS14046-3 | API Delevan | Check for Price | General Purpose Inductor, 8.2uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | 15M821KLF vs MS14046-3 |
ER1537-34KP | API Delevan | Check for Price | General Purpose Inductor, 8.2uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | 15M821KLF vs ER1537-34KP |
1537-34K | API Delevan | Check for Price | General Purpose Inductor, 8.2uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | 15M821KLF vs 1537-34K |