Part Details for 15M5021-2S by Staco Energy Products Co
Overview of 15M5021-2S by Staco Energy Products Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15M5021-2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH7999
|
Newark | Variable Transformer, Motorized, Single Phase Series, 28Ao, 0-480Vo, 13.5Kva, Open, Panel Mt |Staco Energy Products 15M5021-2S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,050.6200 / $5,659.5600 | Buy Now |
DISTI #
15M5021-2S-ND
|
DigiKey | VAR XFMR 480/560VAC 28A Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5,970.0100 | Buy Now |
DISTI #
5874-15M5021-2S
|
Mouser Electronics | Industrial Control Transformers Variable Transformer, Motorized, Single Phase Series, 28Ao, 0-480Vo, 13.5kVA, Open, Panel Mt RoHS: Compliant | 0 |
|
$5,970.0000 | Order Now |
DISTI #
70213027
|
RS | Variable Transformer MOTOR, 240/480V, 0-560 | Staco Energy Products Co. 15M5021-2S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5,970.0100 | RFQ |
|
Onlinecomponents.com | Variable Transformer, Motorized, Single Phase Series, 28Ao, 0-480Vo, 13.5kVA, Open, Panel Mt RoHS: Compliant | 0 |
|
$5,427.2700 | Buy Now |