Part Details for 15M1220BCT by Staco Energy Products Co
Overview of 15M1220BCT by Staco Energy Products Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15M1220BCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06P9513
|
Newark | Variable Transformer, Motorized, Single Phase, 5Ao, 0-240Vo, 1.2Kva, Cased, Bench Rohs Compliant: Yes |Staco Energy Products 15M1220BCT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,191.1400 / $2,455.3200 | Buy Now |
DISTI #
452-1109-ND
|
DigiKey | VAR XFMR 240VAC 5A Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,590.0100 | Buy Now |
DISTI #
5874-15M1220BCT
|
Mouser Electronics | Industrial Control Transformers Variable Transformer, Motorized, Single Phase, 5Ao, 0-240Vo, 1.2kVA, Cased, Bench RoHS: Compliant | 0 |
|
$2,590.0000 | Order Now |
|
Onlinecomponents.com | Variable Transformer, Motorized, Single Phase, 5Ao, 0-240Vo, 1.2kVA, Cased, Bench RoHS: Compliant | 0 |
|
$2,065.4400 / $2,458.8600 | Buy Now |